Part Details for 60SGN01130 by Essentra Components
Overview of 60SGN01130 by Essentra Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 60SGN01130
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RPC7190-ND
|
DigiKey | SCREW GROMMET NYLON NATURAL Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
1590 In Stock |
|
$0.0723 / $0.1800 | Buy Now |
DISTI #
144-60SGN01130
|
Mouser Electronics | Circuit Board Hardware - PCB Grommet Nut, .370x.375 Hole, .031-.100 Panel Thk, Natural,Nylon,#12 Screw,.080 Thk RoHS: Compliant | 0 |
|
$0.0670 / $0.1800 | Order Now |
DISTI #
72028377
|
RS | Grommet Nut, .370x.375 Hole, .031-.100 Panel Thk | Essentra Components 60SGN01130 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1620 / $0.1800 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 | 0 |
|
$0.0543 | Buy Now |
|
Onlinecomponents.com | Screw Grommet - Compatible Thread Sizes (All) #12 - Spacer Length 2 mm (0.080 in) - Style 2 | 0 |
|
$0.0405 / $0.0834 | Buy Now |