Part Details for 60SGN02200 by Essentra Components
Overview of 60SGN02200 by Essentra Components
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 60SGN02200
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RPC7211-ND
|
DigiKey | SCREW GROMMET NYLON NATURAL Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
1000 In Stock |
|
$0.1341 / $0.2700 | Buy Now |
DISTI #
144-60SGN02200
|
Mouser Electronics | Circuit Board Hardware - PCB Grommet Nut, .425x.429 Hole, .031-.110 Panel Thk RoHS: Compliant | 0 |
|
$0.1370 / $0.2300 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks | 0 |
|
$0.2020 | Buy Now |
|
Onlinecomponents.com | Natural Nylon Round Grommet Nut - Screw Size 5/16 - Panel Thickness Range 0.8 - 2.8 mm (0.031 - 0.110 in) RoHS: Compliant | 0 |
|
$0.1507 / $0.3102 | Buy Now |