There are no models available for this part yet.
Overview of 60SGN02400 by Essentra Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 60SGN02400 by Essentra Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
RPC7214-ND
|
DigiKey | SCREW GROMMET NYLON NATURAL Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
5000 In Stock |
|
$0.0488 / $0.1000 | Buy Now | |
DISTI #
144-60SGN02400
|
Mouser Electronics | Standoffs & Spacers Grommet Nut, .325x.330 Hole, .031-.156 Panel Thk RoHS: Compliant | 0 |
|
$0.0590 / $0.1000 | Order Now | |
DISTI #
72028382
|
RS | Grommet Nut, .325x.330 Hole, .031-.156 Panel Thk | Essentra Components 60SGN02400 RoHS: Compliant Min Qty: 500 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$0.0870 / $0.0950 | RFQ | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 18 Weeks | 0 |
|
$0.0706 | Buy Now | ||
Onlinecomponents.com | Natural Nylon Square Grommet Nut - Screw Size 10 - Panel Thickness Range 0.8 - 4 mm (0.031 - 0.156 in) RoHS: Compliant | 0 |
|
$0.0616 / $0.1017 | Buy Now |