There are no models available for this part yet.
Overview of 60SGN02500 by Essentra Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 60SGN02500 by Essentra Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
145-60SGN02500-ND
|
DigiKey | GROMMET NUT, .275X.280 HOLE, .06 Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
990 In Stock |
|
$0.0945 / $0.1900 | Buy Now | |
DISTI #
144-60SGN02500
|
Mouser Electronics | Circuit Board Hardware - PCB Grommet Nut, .275x.280 Hole, .062-.170 Panel Thk RoHS: Compliant | 0 |
|
$0.0980 / $0.1700 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 18 Weeks | 0 |
|
$0.1200 | Buy Now | ||
Onlinecomponents.com | Natural Nylon Round Grommet Nut - Screw Size 8 - Panel Thickness Range 1.6 - 4.3 mm (0.062 - 0.170 in) RoHS: Compliant | 0 |
|
$0.1076 / $0.1845 | Buy Now |