Part Details for 61-0072-011-P00 by TE Connectivity
Overview of 61-0072-011-P00 by TE Connectivity
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10072354-G01-40ULF | Amphenol Communications Solutions | Minitek®, Wire to Board Connectors, Shrouded Header - Through Mount Pin-in-Paste - Double row - 40 Positions - 2mm (0.079inch) - Right Angle | |
10072354-G01-48ULF | Amphenol Communications Solutions | Minitek®, Wire to Board Connectors, Shrouded Header - Through Mount Pin-in-Paste - Double row - 48 Positions - 2mm (0.079inch) - Right Angle | |
10072353-F01-22ULF | Amphenol Communications Solutions | Minitek®, Board/Wire to Board Connectors, Unshrouded Headers - Through Hole - Double row - 44 Positions - 2mm (0.079inch) - Right Angle |
Price & Stock for 61-0072-011-P00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2452-61-0072-011-P00-ND
|
DigiKey | CONTACT PIN SZ 1.5MM CRIMP GOLD Min Qty: 1 Lead time: 23 Weeks Container: Bag |
90 In Stock |
|
$0.9556 / $2.2700 | Buy Now |
DISTI #
AMP61-0072-011-P00
|
Heilind Electronics | CONTACT PIN 1,5 MM | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
AMP61-0072-011-P00
|
Interstate Connecting Components | CONTACT PIN 1,5 MM | 0 |
|
Buy Now |