There are no models available for this part yet.
Overview of 61-0195-011-P00 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
54121-810201950LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical stacked header, Through Hole, Single Row, 20 Positions, 2.54mm (0.100in) Pitch. | |
54122-410401950LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded stacking vertical header, through hole, double Row, 40 position, 2.54mm (0.100in) pitch | |
54242-909501950ALF | Amphenol Communications Solutions | BergStik, Board To Board Connector, 2.54mm (0.100in), Unshrouded Stacking vertical header, Surface Mount, Double Row, 50 Positions. |
Price & Stock for 61-0195-011-P00 by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
2452-61-0195-011-P00-ND
|
DigiKey | CONTACT PIN SZ 3.6MM CRIMP GOLD Min Qty: 1 Lead time: 23 Weeks Container: Bag |
358 In Stock |
|
$3.4348 / $6.2000 | Buy Now | |
DISTI #
AMP61-0195-011-P00
|
Heilind Electronics | CONTACT PIN 3.6 MM | Americas - 0 in Stock |
|
Buy Now | ||
DISTI #
AMP61-0195-011-P00
|
Interstate Connecting Components | CONTACT PIN 3.6 MM | 0 |
|
Buy Now |