Part Details for 61-0215-011-P00 by TE Connectivity
Overview of 61-0215-011-P00 by TE Connectivity
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
R4F20215RNFD#V0 | Renesas Electronics Corporation | Microcontrollers with Ease-of-Use and Reduced CPU Processing Load Features (Non Promotion) | |
R4F20215RDFD#V0 | Renesas Electronics Corporation | Microcontrollers with Ease-of-Use and Reduced CPU Processing Load Features (Non Promotion) | |
RJK0215DPA-00#J53 | Renesas Electronics Corporation | P Channel Power MOSFET |
Price & Stock for 61-0215-011-P00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2452-61-0215-011-P00-ND
|
DigiKey | CONTACT PIN SZ 3.6MM CRIMP GOLD Min Qty: 1 Lead time: 23 Weeks Container: Bag |
68 In Stock |
|
$9.6178 / $15.9100 | Buy Now |
DISTI #
AMP61-0215-011-P00
|
Heilind Electronics | CONTACT PIN 3.6 MM | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
AMP61-0215-011-P00
|
Interstate Connecting Components | CONTACT PIN 3.6 MM | 0 |
|
Buy Now |