Part Details for 61-076 by Ideal Industries Inc
Overview of 61-076 by Ideal Industries Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 61-076
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81F2816
|
Newark | Voltage/Continuity Tester, 5 - 600V, Led, Voltage Measuring Range Ac:5V To 600V, Meter Display Type:Led, Operating Temperature Min:0°C, Operating Temperature Max:50°C, Product Range:-, Plug Type:- Rohs Compliant: Yes |Ideal 61-076 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2 |
|
$106.3200 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$100.6100 / $127.5700 | Buy Now |