Part Details for 61-1320.0 by EAO AG
Overview of 61-1320.0 by EAO AG
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 61-1320.0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30B4708
|
Newark | Illuminated Pushbutton-Actuator Mom/Main 18X18 Rohs Compliant: Yes |Eao 61-1320.0 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$12.3100 / $16.3800 | Buy Now |
DISTI #
1948-1759-ND
|
DigiKey | CONFIG SW BODY PUSHBUTTON ILLUM Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
9 In Stock |
|
$11.6400 / $18.4300 | Buy Now |
DISTI #
123-61-1320.0
|
Mouser Electronics | Switch Actuators LPB REC MNT GD UNV LL RoHS: Compliant | 3 |
|
$11.6400 / $18.4200 | Buy Now |
DISTI #
70291808
|
RS | Pushbutton Actuator, Square,18x18mm, Raised, MOM/MAINT, LED Illuminative, Black | EAO 61-1320.0 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 7 |
|
$13.0800 / $18.4200 | Buy Now |
DISTI #
61-1320.0
|
TME | Switch: body, 16mm, Stabl.pos: 2, IP65, Pos: 2, Cutout: Ø16.2mm, 61 Min Qty: 1 | 0 |
|
$10.1500 / $15.4000 | RFQ |