Part Details for 61-16-0909-PAD30G by Parker Chomerics
Overview of 61-16-0909-PAD30G by Parker Chomerics
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
709099L7PF8 | Renesas Electronics Corporation | 128K x 8 Sync, Dual-Port RAM, Pipelined/Flow-Through | |
709099L9PFI | Renesas Electronics Corporation | 128K x 8 Sync, Dual-Port RAM, Pipelined/Flow-Through | |
709099L12PF | Renesas Electronics Corporation | 128K x 8 Sync, Dual-Port RAM, Pipelined/Flow-Through |
Price & Stock for 61-16-0909-PAD30G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1944-61-16-0909-PAD30G-ND
|
DigiKey | THERM-A-GAP PAD30G 3.2 W/M-K GAP Min Qty: 1 Lead time: 8 Weeks Container: Box |
103 In Stock |
|
$51.0925 / $64.9500 | Buy Now |