Part Details for 61-2802.0/D by EAO AG
Overview of 61-2802.0/D by EAO AG
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SER8052-802MEB | Coilcraft Inc | General Purpose Inductor, 8uH, 20%, Ferrite-Core, 3335, | |
SER8052-802MEC | Coilcraft Inc | General Purpose Inductor, 8uH, 20%, Ferrite-Core, 3335, | |
SER8052-802 | Coilcraft Inc | Power inductor, 20% tol, SMT, RoHS, halogen-free |
Price & Stock for 61-2802.0/D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94C0018
|
Newark | Actuator, Keylock Switch, For Use With:Eao 61 Series Keylock Switches, Ip/Nema Rating:Ip65, Product Range:61 Series Rohs Compliant: Yes |Eao 61-2802.0/D RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2 |
|
$43.3500 / $45.6700 | Buy Now |
DISTI #
1948-1770-ND
|
DigiKey | CONFIG SW BODY KEYLOCK NON-ILLUM Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
22 In Stock |
|
$38.2953 / $52.8300 | Buy Now |
DISTI #
123-61-2802.0/D
|
Mouser Electronics | Switch Actuators SWTC LONG LEVER MNT 2POS BLACK-FLUSH RoHS: Compliant | 18 |
|
$41.0900 / $52.8000 | Buy Now |
DISTI #
70030008
|
RS | Keylock Switch Actuator,3 Pos.,Square, MAINT(a)/Rest/MOM, Key Remove Maint, IP65 | EAO 61-2802.0/D RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$48.0000 / $53.3400 | RFQ |
DISTI #
61-2802.0/D
|
TME | Switch: body, 16mm, Stabl.pos: 3, IP65, Pos: 2, 61 Min Qty: 1 | 4 |
|
$37.6200 / $56.5600 | Buy Now |
DISTI #
000000000001044672
|
Sager | Switch Actuators SWTC LONG LEVER MNT 2POS BLACK-FLUSH Min Qty: 1 | 0 |
|
$37.7800 / $46.4900 | Buy Now |
Part Details for 61-2802.0/D
61-2802.0/D CAD Models
61-2802.0/D Part Data Attributes
|
61-2802.0/D
EAO AG
Buy Now
|
Compare Parts:
61-2802.0/D
EAO AG
|
Samacsys Manufacturer | EAO |