Part Details for 61-2804.0/D by EAO AG
Overview of 61-2804.0/D by EAO AG
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC2804IGN-1#TRPBF | Analog Devices | 1.8V to 5.5V RS-232 1x & 2x Tr | |
LTC2804IGN-1#PBF | Analog Devices | 1.8V to 5.5V RS-232 1x & 2x Tr | |
LTC2804IDHC#PBF | Analog Devices | 1.8V to 5.5V RS-232 1x & 2x Tr |
Price & Stock for 61-2804.0/D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01H4303
|
Newark | Keylock Switch-Actuator 3 Positions Neutral Maintained(A)-Rest(A)-Momentary 311 Rohs Compliant: Yes |Eao 61-2804.0/D RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$36.3100 / $48.4100 | Buy Now |
DISTI #
61-2804.0/D-ND
|
DigiKey | CONFIG SW BODY KEYLOCK NON-ILLUM Min Qty: 1 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$52.8300 | Buy Now |
DISTI #
123-61-2804.0/D
|
Mouser Electronics | Switch Actuators KYLK ACTUATOR 3POS RoHS: Compliant | 0 |
|
$41.0900 / $49.3500 | Order Now |
DISTI #
70291833
|
RS | Keylock Switch Actuator,3Pos.,Square, MAINT(a)/Rest(a)/MOM, Key Remove C+A, IP65 | EAO 61-2804.0/D RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$39.6900 / $41.7600 | RFQ |
DISTI #
61-2804.0/D
|
TME | Switch: body, 16mm, Stabl.pos: 3, IP65, Pos: 2, 61 Min Qty: 1 | 0 |
|
$36.7200 / $55.2000 | RFQ |
DISTI #
000000000001258353
|
Sager | Switch Actuators KYLK ACTUATOR 3POS Min Qty: 1 | 0 |
|
$37.7800 / $46.4900 | Buy Now |