Part Details for 61-3440.4/5 by EAO AG
Overview of 61-3440.4/5 by EAO AG
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADR3440ARJZ-R2 | Analog Devices | 4.096V 0.60um CMOS 10ppm/C Vol | |
ADR3440ARJZ-R7 | Analog Devices | 4.096V 0.60um CMOS 10ppm/C Vol | |
LTC3440EMS#TRPBF | Analog Devices | uP Sync Buck-Boost DC/DC Conv |
Price & Stock for 61-3440.4/5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61-3440.4/5
|
TME | Switch: emergency stop, 16mm, Stabl.pos: 2, none, IP66,IP67,IP69K Min Qty: 1 | 0 |
|
$30.8000 / $46.1100 | RFQ |