There are no models available for this part yet.
Overview of 61-3440.4/8 by EAO AG
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADR3440ARJZ-R2 | Analog Devices | 4.096V 0.60um CMOS 10ppm/C Vol | |
ADR3440ARJZ-R7 | Analog Devices | 4.096V 0.60um CMOS 10ppm/C Vol | |
LTC3440EMS#TRPBF | Analog Devices | uP Sync Buck-Boost DC/DC Conv |
Price & Stock for 61-3440.4/8 by EAO AG
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
46T8576
|
Newark | Actuator, Stop Sw, 27Mm, Maintained, Gry, For Use With:Eao 61 Series Stop Switches, Ip/Nema Rating:Ip65, Product Range:61 Series Rohs Compliant: Yes |Eao 61-3440.4/8 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$46.3400 / $61.9000 | Buy Now | |
DISTI #
1948-1773-ND
|
DigiKey | CONFIG SW BODY E-STOP NON-ILLUM Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
19 In Stock |
|
$52.6772 / $75.2500 | Buy Now | |
DISTI #
123-61-3440.4/8
|
Mouser Electronics | Switch Actuators PB ACT RECT MOMMNT RoHS: Compliant | 0 |
|
$52.4800 / $74.5500 | Order Now | |
DISTI #
70291838
|
RS | E-Stop Actuator,27mm Diam.,MAINT, Twist-to-Unluck, Gray Mushroom Cap, Arrow Legend | EAO 61-3440.4/8 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 109 |
|
$57.5500 / $74.7400 | Buy Now | |
DISTI #
61-3440.4/8
|
TME | Switch: emergency stop, 16mm, Stabl.pos: 2, grey, none, Pos: 2, 61 Min Qty: 1 | 5 |
|
$31.0000 / $46.4000 | Buy Now | |
DISTI #
000000000003662357
|
Sager | Switch Actuators PB ACT RECT MOMMNT Min Qty: 1 | 0 |
|
$50.8500 / $62.5900 | Buy Now |
CAD Models for 61-3440.4/8 by EAO AG
Part Data Attributes for 61-3440.4/8 by EAO AG
61-3440.4/8
EAO AG
|
|
---|---|
Samacsys Manufacturer
|
EAO
|
Want to compare parts?
-
61-3440.4/8EAO AGVS
-