Part Details for 61-3440.4/D by EAO AG
Overview of 61-3440.4/D by EAO AG
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADR3440ARJZ-R2 | Analog Devices | 4.096V 0.60um CMOS 10ppm/C Vol | |
ADR3440ARJZ-R7 | Analog Devices | 4.096V 0.60um CMOS 10ppm/C Vol | |
LTC3440EMS#TRPBF | Analog Devices | uP Sync Buck-Boost DC/DC Conv |
Price & Stock for 61-3440.4/D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71P5429
|
Newark | Switch Stop-Actuator Unlocking To Twist Release D27 |Eao 61-3440.4/D RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$36.1600 / $48.2200 | Buy Now |
DISTI #
123-61-3440.4/D
|
Mouser Electronics | Switch Actuators Switch stop-actuator unlocking to twist release D27 RoHS: Compliant | 0 |
|
$38.1400 / $47.3300 | Order Now |
DISTI #
61-3440.4/D
|
TME | Switch: emergency stop, 16mm, Stabl.pos: 2, red, none, Pos: 2, 61 Min Qty: 1 | 0 |
|
$32.5100 / $48.8900 | RFQ |
DISTI #
000000000005256019
|
Sager | Switch Actuators Switch stop-actuator unlocking to twist release D27 Min Qty: 1 | 0 |
|
$37.6200 / $46.3100 | Buy Now |