Part Details for 61-3440.4/2 by EAO AG
Overview of 61-3440.4/2 by EAO AG
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADR3440ARJZ-R2 | Analog Devices | 4.096V 0.60um CMOS 10ppm/C Vol | |
ADR3440ARJZ-R7 | Analog Devices | 4.096V 0.60um CMOS 10ppm/C Vol | |
LTC3440EMS#TRPBF | Analog Devices | uP Sync Buck-Boost DC/DC Conv |
Price & Stock for 61-3440.4/2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30B4785
|
Newark | Actuator, Pushbutton Switch, Ip65, For Use With:Eao 61 Series Twist Release Stop Pushbutton Switches, Ip/Nema Rating:Ip65, Product Range:61 Series Rohs Compliant: Yes |Eao 61-3440.4/2 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2 |
|
$60.1600 / $74.2800 | Buy Now |
DISTI #
1948-1772-ND
|
DigiKey | CONFIG SW BODY E-STOP NON-ILLUM Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
18 In Stock |
|
$52.6772 / $75.2500 | Buy Now |
DISTI #
123-61-3440.4/2
|
Mouser Electronics | Switch Actuators E-STOP ACTUARTOR WSTOP RoHS: Compliant | 45 |
|
$51.2900 / $67.2800 | Buy Now |
DISTI #
70029373
|
RS | E-Stop Actuator,27mm, MAINT, Twist-to-Unluck, Red Mushroom Cap, Stop+Arrow Legend | EAO 61-3440.4/2 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 1 |
|
$52.3200 / $67.9500 | Buy Now |
DISTI #
61-3440.4/2
|
TME | Switch: emergency stop, 16mm, Stabl.pos: 2, red, none, Pos: 2, 61 Min Qty: 1 | 9 |
|
$31.5100 / $47.1500 | Buy Now |
DISTI #
000000000000085155
|
Sager | Switch Actuators E-STOP ACTUARTOR WSTOP Min Qty: 1 | 0 |
|
$50.8500 / $62.5900 | Buy Now |