Part Details for 61-6A020-043 by MELTRIC Corporation
Overview of 61-6A020-043 by MELTRIC Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 61-6A020-043
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74219014
|
RS | DSN60 INTERIOR RECEPTACLE POLY SIZE 3 TYPE 4X 3P+G 60A 480 VAC 60 Hz | Meltric 61-6A020-043 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$171.8200 / $178.0700 | RFQ |