Part Details for 61-8650.37 by EAO AG
Overview of 61-8650.37 by EAO AG
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
86503-116HLF | Amphenol Communications Solutions | BergStik® 2.54mm, Board to Board connector, Unshrouded Header, Through Hole, Double Row, 16 Positions, 2.54 mm Pitch, Vertical, 6.35 mm (0.25 in.) Mating, 3.05 mm (0.12 in.) Tail. | |
86503-138HLF | Amphenol Communications Solutions | BergStik® 2.54mm, Board to Board connector, Unshrouded Header, Through Hole, Double Row, 38 Positions, 2.54 mm Pitch, Vertical, 6.35 mm (0.25 in.) Mating, 3.05 mm (0.12 in.) Tail. | |
86503-158HLF | Amphenol Communications Solutions | BergStik® 2.54mm, Board to Board connector, Unshrouded Header, Through Hole, Double Row, 58 Positions, 2.54 mm Pitch, Vertical, 6.35 mm (0.25 in.) Mating, 3.05 mm (0.12 in.) Tail. |
Price & Stock for 61-8650.37
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30B4834
|
Newark | Switching Element Slow-Make Ll 2Nc St/Pt Gold Rohs Compliant: Yes |Eao 61-8650.37 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$18.2700 / $24.3200 | Buy Now |
DISTI #
61-8650.37-ND
|
DigiKey | CONTACT BLOCK DPST-NC 0.3A 50V Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
10 In Stock |
|
$17.2825 / $27.3700 | Buy Now |
DISTI #
123-61-8650.37
|
Mouser Electronics | Switch Contact Blocks / Switch Kits LVR-ROTARY MOM SLGP RoHS: Compliant | 0 |
|
$20.2400 / $27.0200 | Order Now |
DISTI #
70291858
|
RS | Accessory, Switching Element,2NC, Slow Make, Lamp Terminal, Gold,0.3A,50VAC, Solder | EAO 61-8650.37 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$20.4100 / $26.5100 | RFQ |
DISTI #
000000000000354456
|
Sager | Switch Contact Blocks / Switch Kits LVR-ROTARY MOM SLGP Min Qty: 1 | 0 |
|
$18.8700 / $23.2300 | Buy Now |
Part Details for 61-8650.37
61-8650.37 CAD Models
61-8650.37 Part Data Attributes
|
61-8650.37
EAO AG
Buy Now
|
Compare Parts:
61-8650.37
EAO AG
|
Samacsys Manufacturer | EAO |