Part Details for 61-9029.30 by EAO AG
Overview of 61-9029.30 by EAO AG
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 61-9029.30
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01H4306
|
Newark | Rotating Knob Grey/Orange D18 Plastic Rohs Compliant: Yes |Eao 61-9029.30 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.8600 / $6.9000 | Buy Now |
DISTI #
1948-61-9029.30-ND
|
DigiKey | ROTATING KNOB GREY/ORANGE D18 PL Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
10 In Stock |
|
$5.1183 / $8.5900 | Buy Now |
DISTI #
123-61-9029.30
|
Mouser Electronics | Knobs & Dials Rotating knob grey/orange D18 plastic RoHS: Compliant | 0 |
|
$5.0500 / $8.0600 | Order Now |
DISTI #
73736390
|
RS | grey /orange knob | EAO 61-9029.30 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$5.7200 / $6.2200 | RFQ |
DISTI #
61-9029.30
|
TME | Knob, 61, Actuator colour: orange, Ø18mm, Body: grey, plastic Min Qty: 1 | 0 |
|
$4.7800 / $7.1900 | RFQ |
DISTI #
000000000000354482
|
Sager | Knobs & Dials Rotating knob grey/orange D18 plastic Min Qty: 1 | 0 |
|
$5.0500 / $6.2200 | Buy Now |