Part Details for 61-9643.401 by EAO AG
Overview of 61-9643.401 by EAO AG
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD9643BCPZRL7-210 | Analog Devices | 14 Bit 210Msps Dual ADC | |
AD9643-250EBZ | Analog Devices | 14 Bit 250Msps Dual ADC | |
AD9643BCPZ-170 | Analog Devices | 14 Bit 170Msps Dual ADC |
Price & Stock for 61-9643.401
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61-9643.401-ND
|
DigiKey | CONFIG SWITCH LENS YELLOW ROUND Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
10 In Stock |
|
$6.2574 / $9.7600 | Buy Now |
DISTI #
123-61-9643.401
|
Mouser Electronics | Industrial Panel Mount Indicators / Switch Indicators SWTCH ELE 1NO1NC-SLVR RoHS: Compliant | 0 |
|
$6.1500 / $9.5500 | Order Now |
DISTI #
70291926
|
RS | Accessory, Lens, Flat, Plastic, Flush, Round, 19.7mm, Transp. Yellow Halo Ring | EAO 61-9643.401 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$6.2400 / $6.5700 | RFQ |
DISTI #
61-9643.401
|
TME | Actuator lens, 22mm, 61, transparent,yellow, plastic, Ø19.7mm Min Qty: 1 | 0 |
|
$5.6000 / $8.3400 | RFQ |
DISTI #
000000000003662362
|
Sager | Industrial Panel Mount Indicators / Switch Indicators SWTCH ELE 1NO1NC-SLVR Min Qty: 1 | 0 |
|
$5.9900 / $7.3600 | Buy Now |