Part Details for 61-9841.5 by EAO AG
Overview of 61-9841.5 by EAO AG
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
98414-G06-30ULF | Amphenol Communications Solutions | Minitek®, Board/Wire to Board Connectors, Shrouded Header - Through Mount - Double row - 30 Positions - 2mm (0.079inch) - Vertical | |
98414-G06-14LF | Amphenol Communications Solutions | Minitek®, Board/Wire to Board Connectors, Shrouded Header - Through Mount - Double row - 14 Positions - 2mm (0.079inch) - Vertical | |
98417-S61-10ULF | Amphenol Communications Solutions | Minitek® 2.00mm, Board to Board, Shrouded Header - Through Hole - Double row - 10 Positions - 2mm (0.079in) - Right Angle . |
Price & Stock for 61-9841.5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
07H7539
|
Newark | Lens Olive-Green D19,7 Alu Rohs Compliant: Yes |Eao 61-9841.5 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.5800 / $10.1200 | Buy Now |
DISTI #
61-9841.5-ND
|
DigiKey | CONFIG SWITCH LENS GREEN ROUND Min Qty: 1 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$11.6500 | Buy Now |
DISTI #
123-61-9841.5
|
Mouser Electronics | Industrial Panel Mount Indicators / Switch Indicators LENS-SQ TLT MATTE RoHS: Compliant | 4 |
|
$9.6400 / $13.0400 | Buy Now |
DISTI #
70291945
|
RS | Accessory, Lens, Flat, Alum., Flush, Round, 19.7mm, Opaque, AnodizedOlive Matte | EAO 61-9841.5 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$10.1400 / $13.1700 | RFQ |
DISTI #
61-9841.5
|
TME | Actuator lens, 22mm, 61, green, aluminium, Ø19.7mm Min Qty: 1 | 0 |
|
$7.2500 / $10.8500 | RFQ |
DISTI #
000000000001258416
|
Sager | Industrial Panel Mount Indicators / Switch Indicators LENS-SQ TLT MATTE Min Qty: 1 | 0 |
|
$7.6000 / $9.3600 | Buy Now |