Part Details for 61-9842.8 by EAO AG
Overview of 61-9842.8 by EAO AG
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 61-9842.8
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1948-61-9842.8-ND
|
DigiKey | LENS, 19.7 MM, NON ILLUMINATIVE Min Qty: 1 Lead time: 8 Weeks Container: Bag | Temporarily Out of Stock |
|
$21.3643 / $28.8500 | Buy Now |
DISTI #
61-9842.8
|
TME | Actuator lens, 22mm, 61, natural, aluminium, Ø19.7mm Min Qty: 1 | 0 |
|
$18.3100 / $27.3900 | RFQ |