Part Details for 61.7663-26 by Stäubli Electrical Connectors
Overview of 61.7663-26 by Stäubli Electrical Connectors
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD7663ACPZ | Analog Devices | 16-Bit, 250k SPS CMOS A/D Con | |
AD7663ASTZRL | Analog Devices | 16-Bit, 250 Ksps CMOS A/D Conv | |
AD7663ASTZ | Analog Devices | 16-Bit, 250k SPS CMOS A/D Con |
Price & Stock for 61.7663-26
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SILI-2V/-075-VI
|
TME | Wire, Silivolt®-2V, 1x0.75mm2, stranded, Cu, silicone, violet, 100m Min Qty: 5 | 45 |
|
$2.0100 / $2.5800 | Buy Now |