Part Details for 61.7664-21 by Stäubli Electrical Connectors
Overview of 61.7664-21 by Stäubli Electrical Connectors
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD7664ASTZ | Analog Devices | 16-Bit, 500kSPS CMOS ADC | |
AD7664ASTZRL | Analog Devices | 16-Bit, 500kSPS CMOS ADC | |
5962-8766401SA | Texas Instruments | Octal D-type Transparent Latches With 3-State Outputs 20-CFP -55 to 125 |
Price & Stock for 61.7664-21
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SILI-2V/1.0-BK
|
TME | Wire, Silivolt®-2V, 1x1mm2, stranded, Cu, silicone, black, 1.5kV Min Qty: 1 | 251 |
|
$3.2200 / $5.3700 | Buy Now |