Part Details for 610-0400 by Deltron / DEM Manufacturing
Overview of 610-0400 by Deltron / DEM Manufacturing
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SF-NDYYYF0004-001.5M | Amphenol Cables on Demand | Amphenol SF-NDYYYF0004-001.5M 1.5m (4.9') 400GbE QSFP-DD Cable - Amphenol 400-Gigabit Ethernet Passive Copper QSFP Double Density Cable (Dual Entry 30 AWG) - QSFP-DD to QSFP-DD | |
M2040-01-533.3334 | Renesas Electronics Corporation | VCSO Based Frequency Translation PLL with Autoswitch Function | |
M30042040054X0PSAR | Renesas Electronics Corporation | Non-Volatile 4Mb High Performance MRAM, 3.0V |
Price & Stock for 610-0400
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
03AM6214
|
Newark | Din Audio/Video Conn, Plug, 4Pos Rohs Compliant: Yes |Deltron Components 610-0400 RoHS: Compliant Min Qty: 1 Package Multiple: 5 Date Code: 0 Container: Pack | 83 |
|
$15.4000 | Buy Now |
DISTI #
02M0467
|
Newark | Din Audio/Video Connector, Screened, Plug, 4, Cable Mount, Metal Body, Silver Plated Contacts Rohs Compliant: Yes |Deltron Components 610-0400 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.2500 / $5.6600 | Buy Now |
DISTI #
164-610-0400
|
Mouser Electronics | Circular DIN Connectors 4 Way Nickel | 0 |
|
$3.6000 / $4.0900 | Order Now |
DISTI #
610-0400
|
TME | Connector: DIN, plug, male, PIN: 4, Layout: 216°, straight, for cable Min Qty: 1 | 161 |
|
$2.3000 / $3.2600 | Buy Now |