Part Details for 6100-B by 3M Interconnect
Overview of 6100-B by 3M Interconnect
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 6100-B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83F8365
|
Newark | St Fiber Optic Connector, 125 Um, Multimode, Fibre Optic Connector Type:St, Fibre Type:Multimode, Fibre Diameter:125Μm, Connector Body Material:Metal Body, Product Range:6100 St Series, Body Material:Zirconia Ceramic Rohs Compliant: Yes |3M 6100-B Min Qty: 60 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
2672260
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$8.6411 / $12.2520 | Buy Now |
DISTI #
2672260
|
Farnell | RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$7.2763 / $10.1518 | Buy Now |
Part Details for 6100-B
6100-B CAD Models
6100-B Part Data Attributes
|
6100-B
3M Interconnect
Buy Now
Datasheet
|
Compare Parts:
6100-B
3M Interconnect
Fiber Optic ST Connector, 1 Contact(s), 125um, Multi Mode, Simplex, Locking,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | 3M ELECTRONIC PRODUCTS DIVISION | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.70.00.00 | |
Factory Lead Time | 13 Weeks, 2 Days | |
Samacsys Manufacturer | 3M | |
Body Breadth | 0.38 inch | |
Connection Type | SIMPLEX | |
Connector Type | FIBER OPTIC ST CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED | |
Contact Style | OPTICAL FIBER | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Durability | 500 Cycles | |
Fiber Size | 125um | |
IEC Conformance | NO | |
Insertion Loss | 0.2 dB | |
MIL Conformance | NO | |
Mode | MULTI | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Number Of Connectors | ONE | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Reference Standard | UL | |
Shell Finish | NICKEL | |
Shell Material | ZINC ALLOY | |
Total Number of Contacts | 1 |