Part Details for 6100-W by 3M Interconnect
Overview of 6100-W by 3M Interconnect
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 6100-W
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
7000031638
|
Avnet Americas | 70071621844 6502QL / 49490 RUGGED COMFORT MD, 10/CS - Bulk (Alt: 7000031638) RoHS: Compliant Min Qty: 60 Package Multiple: 60 Lead time: 4 Weeks, 6 Days Container: Bulk | 0 |
|
RFQ | |
|
Quest Components | 16 |
|
$9.8160 / $14.7240 | Buy Now | |
DISTI #
7000031638
|
Avnet Americas | 70071621844 6502QL / 49490 RUGGED COMFORT MD, 10/CS - Bulk (Alt: 7000031638) RoHS: Compliant Min Qty: 60 Package Multiple: 60 Lead time: 4 Weeks, 6 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
7000031638
|
Avnet Americas | 70071621844 6502QL / 49490 RUGGED COMFORT MD, 10/CS - Bulk (Alt: 7000031638) RoHS: Compliant Min Qty: 60 Package Multiple: 60 Lead time: 4 Weeks, 6 Days Container: Bulk | 0 |
|
RFQ |
Part Details for 6100-W
6100-W CAD Models
6100-W Part Data Attributes
|
6100-W
3M Interconnect
Buy Now
Datasheet
|
Compare Parts:
6100-W
3M Interconnect
Fiber Optic ST Connector, 1 Contact(s), Multi Mode, Simplex, Locking,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | 3M ELECTRONIC PRODUCTS DIVISION | |
Reach Compliance Code | unknown | |
Factory Lead Time | 4 Weeks, 6 Days | |
Samacsys Manufacturer | 3M | |
Body Breadth | 0.38 inch | |
Connection Type | SIMPLEX | |
Connector Type | FIBER OPTIC ST CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED | |
Contact Style | OPTICAL FIBER | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Durability | 500 Cycles | |
IEC Conformance | NO | |
Insertion Loss | 0.2 dB | |
MIL Conformance | NO | |
Mode | MULTI | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Number Of Connectors | ONE | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Reference Standard | UL | |
Shell Finish | NICKEL | |
Shell Material | ZINC ALLOY | |
Total Number of Contacts | 1 |