Part Details for 61000611921 by Wurth Elektronik
Overview of 61000611921 by Wurth Elektronik
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Medical Imaging
Robotics and Drones
Price & Stock for 61000611921
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75AJ1354
|
Newark | Conn, Rcpt, 6Pos, 1Row, 2.54Mm Rohs Compliant: Yes |Wurth Elektronik 61000611921 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 5 |
|
$0.9580 / $1.7400 | Buy Now |
DISTI #
56F8029
|
Bürklin Elektronik | Socket header, 6 pole, pitch 2.54 mm, straight, black, 61000611921 Min Qty: 1 | 11 |
|
$1.1414 / $1.3891 | Buy Now |
DISTI #
3817903
|
element14 Asia-Pacific | CONN, RCPT, 6POS, 1ROW, 2.54MM RoHS: Compliant Min Qty: 1 Container: Each | 5 |
|
$1.0303 / $1.2749 | Buy Now |
DISTI #
3817903
|
Farnell | CONN, RCPT, 6POS, 1ROW, 2.54MM RoHS: Compliant Min Qty: 1 Lead time: 14 Weeks, 1 Days Container: Each | 5 |
|
$0.9801 / $1.8824 | Buy Now |
Part Details for 61000611921
61000611921 CAD Models
61000611921 Part Data Attributes:
|
61000611921
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
61000611921
Wurth Elektronik
Board Connector, 6 Contact(s), 1 Row(s), Female, Straight, Surface Mount Terminal, Socket, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Würth Elektronik | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD | |
Contact Finish Termination | GOLD | |
Contact Gender | FEMALE | |
Contact Material | COPPER ALLOY | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.54 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 6 | |
UL Flammability Code | 94V-0 |