-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
2.54mm SMT Pin Header WR-PHD
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
20X0849
|
Newark | Board-To-Board Connector, Wr-Phd Series, Surface Mount, Header, 6, 2.54 Mm, Gold Plated Contacts Rohs Compliant: Yes |Wurth Elektronik 61000618221 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 622 |
|
$0.8440 / $1.3900 | Buy Now |
DISTI #
732-5366-5-ND
|
DigiKey | CONN HEADER SMD 6POS 2.54MM Min Qty: 1 Lead time: 22 Weeks Container: Tube |
2056 In Stock |
|
$0.7050 / $1.4500 | Buy Now |
DISTI #
710-61000618221
|
Mouser Electronics | Headers & Wire Housings WR-PHD 2.54mm SMT 6P Hdr Single Strt RoHS: Compliant | 3369 |
|
$0.7020 / $1.2300 | Buy Now |
|
Bristol Electronics | 10 |
|
RFQ | ||
DISTI #
56F8031
|
Bürklin Elektronik | Pin header, 6 pole, pitch 2.54 mm, straight, black, 61000618221 Min Qty: 1 | 41 |
|
$0.7738 / $1.4401 | Buy Now |
|
New Advantage Corporation | PIN HEADER 6PIN(1x6) 2.54mm SMT V/T RoHS: Compliant Min Qty: 1 Package Multiple: 100 | 660 |
|
$0.4713 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
61000618221
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
61000618221
Wurth Elektronik
2.54mm SMT Pin Header WR-PHD
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Würth Elektronik | |
Body Depth | 0.13 inch | |
Body Length | 0.6 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | AU | |
Contact Finish Termination | GOLD OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | COPPER ALLOY | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 20 mΩ | |
Contact Style | SQ PIN-SKT | |
Dielectric Withstanding Voltage | 500VAC V | |
Filter Feature | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYAMIDE | |
JESD-609 Code | e4 | |
Mating Contact Pitch | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 2.9972 mm | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL | |
Terminal Pitch | 5.08 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 6 |