61001021121
Description: Board Connector, 10 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Receptacle, ROHS COMPLIANT

Overview of 61001021121 by Wurth Elektronik

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 4 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for 61001021121 by Wurth Elektronik

Part # Manufacturer Description Stock Price Buy
DISTI # 20X0853
Newark Board-To-Board Connector, Wr-Phd Series, Surface Mount, Header, 10, 2.54 Mm, Gold Plated Contacts Rohs Compliant: Yes |Wurth Elektronik 61001021121 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk 108
  • 1 $2.2500
  • 10 $1.9300
  • 25 $1.6300
  • 50 $1.3800
  • 100 $1.2700
  • 500 $1.1800
$1.1800 / $2.2500 Buy Now
DISTI # 732-5463-5-ND
DigiKey CONN HEADER SMD 10POS 2.54MM Min Qty: 1 Lead time: 22 Weeks Container: Tube 2284
In Stock
  • 1 $2.0100
  • 10 $1.7080
  • 48 $1.4229
  • 96 $1.1870
  • 192 $1.0780
  • 384 $0.9810
$0.9810 / $2.0100 Buy Now
DISTI # 710-61001021121
Mouser Electronics Headers & Wire Housings WR-PHD 2.54mm SMT 10 P Hdr Dual Strt RoHS: Compliant 1148
  • 1 $2.0100
  • 10 $1.7100
  • 25 $1.4200
  • 48 $1.1800
  • 96 $1.0700
  • 288 $0.9810
  • 528 $0.9800
$0.9800 / $2.0100 Buy Now
DISTI # 71071812
RS WR-PHD, Series Number 6100, 2.54mm Pitch 10 Way 2 Row Right Angle Pin Header | Wurth Elektronik 61001021121 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk 0
  • 1 $1.0580
$1.0580 RFQ

CAD Models for 61001021121 by Wurth Elektronik
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 61001021121 by Wurth Elektronik

61001021121
Wurth Elektronik
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
WUERTH ELEKTRONIK GMBH & CO KG
Package Description
ROHS COMPLIANT
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.69.40.40
Samacsys Manufacturer
Würth Elektronik
Body Breadth
0.2 inch
Body Depth
0.142 inch
Body Length
0.5 inch
Body/Shell Style
RECEPTACLE
Connector Type
BOARD CONNECTOR
Contact Finish Mating
NOT APPLICABLE
Contact Finish Termination
Gold (Au) - with Nickel (Ni) barrier
Contact Gender
MALE
Contact Material
NOT APPLICABLE
Contact Pattern
RECTANGULAR
Contact Resistance
20 mΩ
Contact Style
SQ PIN-SKT
DIN Conformance
NO
Dielectric Withstanding Voltage
500VAC V
Filter Feature
NO
IEC Conformance
NO
Insulation Resistance
1000000000 Ω
Insulator Color
BLACK
Insulator Material
POLYAMIDE
JESD-609 Code
e4
MIL Conformance
NO
Mating Contact Pitch
0.1 inch
Mating Contact Row Spacing
0.1 inch
Mixed Contacts
NO
Mounting Option 1
LOCKING
Mounting Style
STRAIGHT
Mounting Type
BOARD
Number Of Connectors
ONE
Number Of PCB Rows
2
Number of Rows Loaded
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Option
GENERAL PURPOSE
PCB Contact Pattern
RECTANGULAR
PCB Contact Row Spacing
5.4102 mm
Rated Current (Signal)
3 A
Reference Standard
UL
Terminal Pitch
2.54 mm
Termination Type
SURFACE MOUNT
Total Number of Contacts
10
UL Flammability Code
94V-0
Want to compare parts?
  1. 61001021121
    Wurth Elektronik
    Board Connector, 10 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Receptacle, ROHS COMPLIANT
    VS

Related Parts for 61001021121

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 61001021121 by Wurth Elektronik.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 61001021121 by Wurth Elektronik

Select Manufacturer
Which Manufacturer of 61001021121 would you like to use for your alert(s)?
  • Please alert me when 61001021121 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 61001021121 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 61001021121 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 61001021121 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 61001021121.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 61001021121 by Wurth Elektronik

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: