Part Details for 61004221121 by Wurth Elektronik
Overview of 61004221121 by Wurth Elektronik
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 61004221121
61004221121 CAD Models
61004221121 Part Data Attributes:
|
61004221121
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
61004221121
Wurth Elektronik
Board Connector, 42 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Gold (Au) | |
Contact Gender | MALE | |
Contact Material | COPPER ALLOY | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.54 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 42 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 61004221121
This table gives cross-reference parts and alternative options found for 61004221121. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 61004221121, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
93674-301-42 | Board Connector, 42 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal | Amphenol FCi | 61004221121 vs 93674-301-42 |
93662-505-42 | Board Connector, 42 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal | Amphenol FCi | 61004221121 vs 93662-505-42 |
93662-105-42 | Board Connector, 42 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, | Amphenol Communications Solutions | 61004221121 vs 93662-105-42 |
015-91-0428 | Board Connector, 42 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, | Molex | 61004221121 vs 015-91-0428 |
015-91-1422 | Board Connector, 42 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, | Molex | 61004221121 vs 015-91-1422 |
93662-304-42 | Board Connector, 42 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, | Amphenol Communications Solutions | 61004221121 vs 93662-304-42 |
93662-502A42 | Board Connector, 42 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal | Amphenol FCi | 61004221121 vs 93662-502A42 |
429-40-242-00-560000 | Board Connector, 42 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, ROHS COMPLIANT | Mill-Max Mfg Corp | 61004221121 vs 429-40-242-00-560000 |
015-91-1428 | Board Connector, 42 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, | Molex | 61004221121 vs 015-91-1428 |
93662-805-42 | Board Connector, 42 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, | Amphenol Communications Solutions | 61004221121 vs 93662-805-42 |