-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 8 Contact(s), 2 Row(s), Male, Right Angle, Surface Mount Terminal,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72Y1215
|
Newark | Board-To-Board Connector, Surface Mount, Header, 8, 2.54 Mm, Gold Plated Contacts Rohs Compliant: Yes |Wurth Elektronik 610108249121 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 3 |
|
$1.7800 / $2.0000 | Buy Now |
DISTI #
45Y9752
|
Newark | Board-To-Board Connector, Surface Mount, Header, 8, 2.54 Mm, Gold Plated Contacts Rohs Compliant: Yes |Wurth Elektronik 610108249121 Min Qty: 350 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$1.4700 / $1.5600 | Buy Now |
DISTI #
732-6068-1-ND
|
DigiKey | CONN HEADER SMD R/A 8POS 2.54MM Min Qty: 1 Lead time: 22 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1395 In Stock |
|
$1.2890 / $1.8100 | Buy Now |
DISTI #
710-610108249121
|
Mouser Electronics | Headers & Wire Housings WR-PHD SMT DualHdr 2 .54mm Horiztl Blk8p RoHS: Compliant | 3463 |
|
$1.1100 / $1.8000 | Buy Now |
DISTI #
56F8101
|
Bürklin Elektronik | Pin header, 8 pole, pitch 2.54 mm, angled, black, 610108249121 Min Qty: 1 | 50 |
|
$1.2954 / $1.8135 | Buy Now |
DISTI #
2470735
|
element14 Asia-Pacific | CONNECTOR, HEADER, 8POS, 2ROW, 2.54MM RoHS: Compliant Min Qty: 1 Container: Cut Tape | 3 |
|
$1.6479 / $1.8843 | Buy Now |
DISTI #
2470653
|
element14 Asia-Pacific | CONNECTOR, HEADER, 8POS, 2ROW, 2.54MM RoHS: Compliant Min Qty: 350 Container: Reel | 0 |
|
$1.3745 / $1.5666 | Buy Now |
DISTI #
2470735
|
Farnell | CONNECTOR, HEADER, 8POS, 2ROW, 2.54MM RoHS: Compliant Min Qty: 1 Lead time: 20 Weeks, 1 Days Container: Cut Tape | 3 |
|
$1.5438 / $2.0333 | Buy Now |
DISTI #
2470653
|
Farnell | CONNECTOR, HEADER, 8POS, 2ROW, 2.54MM RoHS: Compliant Min Qty: 350 Lead time: 20 Weeks, 1 Days Container: Reel | 0 |
|
$1.0681 / $1.2200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
610108249121
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
610108249121
Wurth Elektronik
Board Connector, 8 Contact(s), 2 Row(s), Male, Right Angle, Surface Mount Terminal,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Würth Elektronik | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Gold (Au) | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.54 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 8 | |
UL Flammability Code | 94V-0 |