Part Details for 6102.5230 by Schurter Electronic Components
Overview of 6102.5230 by Schurter Electronic Components
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LPO6610-222MC | Coilcraft Inc | General Purpose Inductor, 2.2uH, 20%, 1 Element, Ceramic-Core, SMD, 2622, ROHS COMPLIANT | |
LPO6610-224MLC | Coilcraft Inc | General Purpose Inductor, 220uH, 20%, 1 Element, Ferrite-Core, SMD, 2622, ROHS COMPLIANT | |
LPO6610-222MB | Coilcraft Inc | General Purpose Inductor, 2.2uH, 20%, 1 Element, Ceramic-Core, SMD, 2622, ROHS COMPLIANT |
Price & Stock for 6102.5230
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50H2592
|
Newark | 6102-5 Connector Inlet 10A C18/Plastic Bag |Schurter 6102.5230 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.0100 / $1.3200 | Buy Now |
DISTI #
486-6231-ND
|
DigiKey | PWR ENT RCPT IEC320-C18 PANEL QC Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.8400 / $3.2500 | Buy Now |
DISTI #
6102.5230
|
Avnet Americas | 6102 APPLIANCE INLET 10A 70° - Bag (Alt: 6102.5230) RoHS: Compliant Min Qty: 100 Package Multiple: 50 Lead time: 6 Weeks, 0 Days Container: Bag | 0 |
|
$0.7088 / $0.8312 | Buy Now |
DISTI #
693-6102.5230
|
Mouser Electronics | AC Power Entry Modules Inlet Class II w/o Gnd Snap-in RoHS: Compliant | 69 |
|
$1.6200 / $2.5900 | Buy Now |
DISTI #
70435394
|
RS | C18 IEC Conn Plug, Quick Connect Term, Rated At 10(IEC)A,15(UL & CSA)A,250V ac | Schurter 6102.5230 RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Bulk | 0 |
|
$2.2700 / $2.6700 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 50 Lead time: 12 Weeks Container: Bag | 0Bag |
|
$0.7090 | Buy Now |
|
Onlinecomponents.com | 6102 APPLIANCE INLET 10A 70 RoHS: Compliant | 0 |
|
$0.7520 / $1.1170 | Buy Now |
DISTI #
6102.5230
|
TME | 6102.5230 Min Qty: 1 | 0 |
|
$0.7900 / $1.1300 | RFQ |
DISTI #
000000000001055279
|
Sager | AC Power Entry Modules Inlet Class II w/o Gnd Snap-in Min Qty: 100 | 0 |
|
$0.7354 / $0.8939 | Buy Now |
DISTI #
6102.5230
|
Avnet Abacus | 6102 APPLIANCE INLET 10A 70� (Alt: 6102.5230) RoHS: Compliant Min Qty: 100 Package Multiple: 50 Lead time: 8 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for 6102.5230
6102.5230 CAD Models
6102.5230 Part Data Attributes
|
6102.5230
Schurter Electronic Components
Buy Now
Datasheet
|
Compare Parts:
6102.5230
Schurter Electronic Components
Mains Power Connector, 10/15A, 250VAC, Male, Solder Terminal, Socket, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SCHURTER AG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 6 Weeks | |
Additional Feature | STANDARDS: CUL, IEC 60320-1, IEC/UL 62368-1, IEC 60335-1, UL, VDE | |
Body Breadth | 0.905 inch | |
Body Length | 1.181 inch | |
Connector Type | MAINS POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | SNAP | |
DIN Conformance | NO | |
IEC Conformance | YES | |
Insulator Material | POLYETHYLENE | |
MIL Conformance | NO | |
Mains Connector Rating | 15A, 250VAC | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mounting Type | PANEL | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -25 °C | |
Option | GENERAL PURPOSE | |
Reference Standard | CCC, CSA | |
Termination Type | QUICK CONNECT | |
Total Number of Contacts | 2 |
Alternate Parts for 6102.5230
This table gives cross-reference parts and alternative options found for 6102.5230. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 6102.5230, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
6162.0036 | Mains Power Connector, 15A, 250VAC, Male, Solder Terminal, ROHS COMPLIANT | Schurter Electronic Components | 6102.5230 vs 6162.0036 |
FN9274MB-15-05 | Mains Power Connector, 15A, 250VAC, Male, Solder Terminal, | Schaffner | 6102.5230 vs FN9274MB-15-05 |
FN9274S1B-15-07 | Mains Power Connector, 15A, 250VAC, Male, Wire Terminal, | Schaffner | 6102.5230 vs FN9274S1B-15-07 |
42R02-31244 | Mains Power Connector, 15A, 250VAC, Male, Solder Terminal, ROHS COMPLIANT | Power Dynamics Inc | 6102.5230 vs 42R02-31244 |
6162.0038 | Mains Power Connector, 15A, 250VAC, Male, Solder Terminal, ROHS COMPLIANT | Schurter Electronic Components | 6102.5230 vs 6162.0038 |
6162.0039 | Mains Power Connector, 15A, 250VAC, Male, Solder Terminal, ROHS COMPLIANT | Schurter Electronic Components | 6102.5230 vs 6162.0039 |
FN9274B-15-07 | Mains Power Connector, 15A, 250VAC, Male, Wire Terminal, | Schaffner | 6102.5230 vs FN9274B-15-07 |
6162.0037 | Mains Power Connector, 15A, 250VAC, Male, Solder Terminal, ROHS COMPLIANT | Schurter Electronic Components | 6102.5230 vs 6162.0037 |