Part Details for 610228 by CnC Tech LLC
Overview of 610228 by CnC Tech LLC
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 610228
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1175-1713-ND
|
DigiKey | MW-28C SL 28AWG 1KG MAX/V 1700 Min Qty: 1 Lead time: 20 Weeks Container: Spool |
6 In Stock |
|
$94.9950 / $131.5900 | Buy Now |
|
Onlinecomponents.com | Magnet Wire - MW 28-C SL - 28AWG - Thermal Class 155 - Enameled Copper Wire RoHS: Compliant | 0 |
|
$86.4800 / $181.1400 | Buy Now |
Part Details for 610228
610228 CAD Models
610228 Part Data Attributes
|
610228
CnC Tech LLC
Buy Now
|
Compare Parts:
610228
CnC Tech LLC
|
Samacsys Manufacturer | CNC Tech |