Part Details for 610263-000 by TE Connectivity
Overview of 610263-000 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Electronic Manufacturing
Price & Stock for 610263-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
610263-000
|
Avnet Americas | HEX41-AC-00-15-A5-1 - Bulk (Alt: 610263-000) RoHS: Not Compliant Min Qty: 25 Package Multiple: 25 Container: Bulk | 0 |
|
$189.3900 / $227.9100 | Buy Now |
DISTI #
571-610263-000
|
Mouser Electronics | Circular MIL Spec Strain Reliefs & Adapters HEX41-AC-00-15-A5-1 RoHS: Compliant | 0 |
|
$217.2100 | Order Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 25 Package Multiple: 1 | 0 |
|
$205.7700 | Buy Now |
DISTI #
RYCHEX41-AC-00-15-A5-1
|
Heilind Electronics | Cross Referenced to TE CNTY RAYCHEM - Part: RYCHEX41-AC-00-15-A5-1 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | HEX41-AC-00-15-A5-1 RoHS: Compliant | 0 |
|
$196.6100 / $487.2300 | Buy Now |
DISTI #
610263-000
|
Avnet Americas | HEX41-AC-00-15-A5-1 - Bulk (Alt: 610263-000) RoHS: Not Compliant Min Qty: 25 Package Multiple: 25 Container: Bulk | 0 |
|
$189.3900 / $227.9100 | Buy Now |
DISTI #
610263-000
|
Avnet Americas | HEX41-AC-00-15-A5-1 - Bulk (Alt: 610263-000) RoHS: Not Compliant Min Qty: 25 Package Multiple: 25 Container: Bulk | 0 |
|
$189.3900 / $227.9100 | Buy Now |
DISTI #
RYCHEX41-AC-00-15-A5-1
|
Interstate Connecting Components | Cross Referenced to TE CNTY RAYCHEM - Part: RYCHEX41-AC-00-15-A5-1 | 0 |
|
Buy Now | |
DISTI #
000000000003624431
|
Sager | Circular MIL Spec Strain Reliefs & Adapters HEX41-AC-00-15-A5-1 Min Qty: 1 | 0 |
|
$197.4900 / $247.8300 | Buy Now |
|
Master Electronics | HEX41-AC-00-15-A5-1 RoHS: Compliant | 0 |
|
$196.6100 / $487.2300 | Buy Now |
Part Details for 610263-000
610263-000 CAD Models
610263-000 Part Data Attributes
|
610263-000
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
610263-000
TE Connectivity
Circular Connector Adapter, Aluminum Alloy
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Body Length | 0.98 inch | |
Connector Type | CIRCULAR CONNECTOR ADAPTER | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Number of Ports | 1 | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Shell Material | ALUMINUM ALLOY |