Part Details for 61031221121 by Wurth Elektronik
Overview of 61031221121 by Wurth Elektronik
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Internet of Things (IoT)
Smart Cities
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Price & Stock for 61031221121
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
20X0874
|
Newark | Board-To-Board Connector, 6103 Series, Surface Mount, Header, 12, 2.54 Mm, Gold Plated Contacts Rohs Compliant: Yes |Wurth Elektronik 61031221121 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$1.8600 / $3.2900 | Buy Now |
DISTI #
732-61031221121CT-ND
|
DigiKey | CONN HEADER SMD 12POS 2.54MM Min Qty: 1 Lead time: 22 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
3827 In Stock |
|
$1.5140 / $3.1100 | Buy Now |
DISTI #
710-61031221121
|
Mouser Electronics | Headers & Wire Housings WR-PHD 2.54mm SMTHdr 12P Dual Strt Gold RoHS: Compliant | 370 |
|
$1.5000 / $3.1100 | Buy Now |
DISTI #
74945197
|
RS | Pin header, 2.54mm pitch, SMT dual row header, straight, 12 Pins | Wurth Elektronik 61031221121 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 50 |
|
$1.8090 | Buy Now |
DISTI #
74416328
|
RS | Pin header, 2.54mm pitch, SMT dual row header, straight, 12 Pins | Wurth Elektronik 61031221121 RoHS: Compliant Min Qty: 1 Package Multiple: 300 Lead time: 4 Weeks, 0 Days Container: Reel | 0 |
|
$666.0000 / $924.0000 | RFQ |
Part Details for 61031221121
61031221121 CAD Models
61031221121 Part Data Attributes
|
61031221121
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
61031221121
Wurth Elektronik
Board Connector, 12 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Würth Elektronik | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.54 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 12 | |
UL Flammability Code | 94V-0 |