-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
2.54mm Dual SMT Socket Header WR-PHD (Reel)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75AJ1376
|
Newark | Conn, Rcpt, 12Pos, 2Row, 2.54Mm Rohs Compliant: Yes |Wurth Elektronik 61031221821 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 294 |
|
$2.6500 / $3.1900 | Buy Now |
DISTI #
732-13383-1-ND
|
DigiKey | 2.54MM_SOCKET HEADER_SMT_STRAIGH Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
248 In Stock |
|
$1.7732 / $3.0700 | Buy Now |
DISTI #
710-61031221821
|
Mouser Electronics | Headers & Wire Housings WR-PHD 2.54 mm Dual SMT Socket Header RoHS: Compliant | 247 |
|
$1.7700 / $3.0700 | Buy Now |
DISTI #
56F8132
|
Bürklin Elektronik | Socket header, 12 pole, pitch 2.54 mm, straight, black, 61031221821 Min Qty: 1 | 100 |
|
$1.8911 / $3.0730 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
61031221821
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
61031221821
Wurth Elektronik
2.54mm Dual SMT Socket Header WR-PHD (Reel)
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Würth Elektronik | |
Body Breadth | 0.275 inch | |
Body Depth | 0.293 inch | |
Body Length | 0.62 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | GOLD | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 20 mΩ | |
Contact Style | SQ PIN-SKT | |
Dielectric Withstanding Voltage | 600VAC V | |
Filter Feature | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYAMIDE | |
JESD-609 Code | e4 | |
Mating Contact Pitch | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 5.1816 mm | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL | |
Terminal Pitch | 2.54 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 12 |