Part Details for 6104-211-1502 by TE Connectivity
Overview of 6104-211-1502 by TE Connectivity
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MSS7331-502MLC | Coilcraft Inc | General Purpose Inductor, 5uH, 20%, Ferrite-Core, 2929, | |
MSS7331-502MLB | Coilcraft Inc | General Purpose Inductor, 5uH, 20%, Ferrite-Core, 2929, | |
MSS7341-502NLD | Coilcraft Inc | General Purpose Inductor, 5uH, 30%, 1 Element, Ferrite-Core, SMD, 2929, CHIP, 2929 |
Price & Stock for 6104-211-1502
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
6104-211-1502-ND
|
DigiKey | INS SOC ASSY Min Qty: 140 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$21.2570 | Buy Now |
DISTI #
571-6104-211-1502
|
Mouser Electronics | Circular MIL Spec Tools, Hardware & Accessories INS SOC ASSY RoHS: Compliant | 0 |
|
$21.2500 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$22.1200 / $23.0400 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$22.1200 / $23.0400 | Buy Now |