Part Details for 61082-042500LF by Amphenol Corporation
Overview of 61082-042500LF by Amphenol Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 61082-042500LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61082-042500LF
|
Avnet Americas | Connector Stacking Receptacle 40Position 7.7mm Stack Height 0.8mm Solder Straight Surface Mount Tube - Rail/Tube (Alt: 61082-042500LF) Min Qty: 550 Package Multiple: 550 Lead time: 6 Weeks, 0 Days Container: Tube | 0 |
|
$0.5925 / $0.7322 | Buy Now |
DISTI #
649-61082042500LF
|
Mouser Electronics | Board to Board & Mezzanine Connectors 61082-042500LF-0.8MM B TO B REC ASSY RoHS: Compliant | 383 |
|
$0.6470 / $1.3900 | Buy Now |