Part Details for 61082-043702LF by Amphenol Corporation
Overview of 61082-043702LF by Amphenol Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 61082-043702LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61082-043702LF
|
Avnet Americas | Connector Board to Board Receptacle 40 Position 0.8mm Solder Straight Surface Mount - Tape and Reel (Alt: 61082-043702LF) Min Qty: 300 Package Multiple: 300 Lead time: 5 Weeks, 0 Days Container: Reel | 0 |
|
$0.6704 / $0.8293 | Buy Now |
DISTI #
649-61082043702LF
|
Mouser Electronics | Board to Board & Mezzanine Connectors 0.8MM B TO B REC ASSY-61082-043702LF RoHS: Compliant | 0 |
|
$0.7060 / $1.4600 | Order Now |
DISTI #
61082-043702LF
|
Avnet Americas | Connector Board to Board Receptacle 40 Position 0.8mm Solder Straight Surface Mount - Tape and Reel (Alt: 61082-043702LF) Min Qty: 300 Package Multiple: 300 Lead time: 5 Weeks, 0 Days Container: Reel | 0 |
|
$0.6704 / $0.8293 | Buy Now |
DISTI #
61082-043702LF
|
Avnet Americas | Connector Board to Board Receptacle 40 Position 0.8mm Solder Straight Surface Mount - Tape and Reel (Alt: 61082-043702LF) Min Qty: 300 Package Multiple: 300 Lead time: 5 Weeks, 0 Days Container: Reel | 0 |
|
$0.6704 / $0.8293 | Buy Now |
DISTI #
61082-043702LF
|
Avnet Asia | Connector Board to Board Receptacle 40 Position 0.8mm Solder Straight Surface Mount (Alt: 61082-043702LF) RoHS: Compliant Min Qty: 300 Package Multiple: 300 Lead time: 7 Weeks, 0 Days | 0 |
|
$0.6731 / $0.7584 | Buy Now |