Part Details for 61082-061702LF by Amphenol Corporation
Overview of 61082-061702LF by Amphenol Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
61082-061702LF | Amphenol Communications Solutions | BERGSTAK 0.8MM | |
61082-041502PLF | Amphenol Communications Solutions | BergStak® 0.80mm Pitch, Receptacle, Vertical, Double Row, 40 Positions. | |
61082-062422PLF | Amphenol Communications Solutions | BergStak® 0.80mm Pitch, Receptacle, Vertical, Double Row, 60 Positions. |
Price & Stock for 61082-061702LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61082-061702LF
|
Avnet Americas | Connector Stacking Receptacle 2x30 Position 0.8mm Solder Straight T/R - Tape and Reel (Alt: 61082-061702LF) Min Qty: 1600 Package Multiple: 800 Lead time: 4 Weeks, 0 Days Container: Reel | 0 |
|
$0.9517 | Buy Now |
DISTI #
649-61082061702LF
|
Mouser Electronics | Board to Board & Mezzanine Connectors 61082-061702LF 0.8MM .8MM B TO B REC ASSY RoHS: Compliant | 0 |
|
$1.0800 / $1.1500 | Order Now |
DISTI #
61082-061702LF
|
TTI | Board to Board & Mezzanine Connectors 61082-061702LF 0.8MM .8MM B TO B REC ASSY RoHS: Compliant pbFree: Pb-Free Min Qty: 1600 Package Multiple: 800 Container: Reel | Americas - 0 |
|
$1.0800 | Buy Now |