Part Details for 61082-064702LF by Amphenol Corporation
Overview of 61082-064702LF by Amphenol Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 61082-064702LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61082-064702LF
|
Avnet Americas | Conn Stacking Receptacle 60 Position 17mm to 20mm Stack Height 0.8mm Solder ST SMD T/R - Tape and Reel (Alt: 61082-064702LF) Min Qty: 1500 Package Multiple: 150 Lead time: 5 Weeks, 0 Days Container: Reel | 0 |
|
$1.7884 / $2.1260 | Buy Now |
DISTI #
649-61082-064702LF
|
Mouser Electronics | Board to Board & Mezzanine Connectors BERGSTAK R4 60P REC-61082-064702LF RoHS: Compliant | 0 |
|
$1.9300 / $2.0800 | Order Now |
DISTI #
61082-064702LF
|
Avnet Americas | Conn Stacking Receptacle 60 Position 17mm to 20mm Stack Height 0.8mm Solder ST SMD T/R - Tape and Reel (Alt: 61082-064702LF) Min Qty: 1500 Package Multiple: 150 Lead time: 5 Weeks, 0 Days Container: Reel | 0 |
|
$1.7884 / $2.1260 | Buy Now |
DISTI #
61082-064702LF
|
Avnet Asia | Conn Stacking Receptacle 60 Position 17mm to 20mm Stack Height 0.8mm Solder ST SMD T/R (Alt: 61082-064702LF) RoHS: Compliant Min Qty: 1500 Package Multiple: 150 Lead time: 7 Weeks, 0 Days | 0 |
|
RFQ |