There are no models available for this part yet.
Overview of 61082-082406LF by Amphenol Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
61082-082406LF | Amphenol Communications Solutions | BergStak® 0.80mm Pitch, Receptacle2, Vertical, Double Row, 80 Positions. | |
61082-041502PLF | Amphenol Communications Solutions | BergStak® 0.80mm Pitch, Receptacle, Vertical, Double Row, 40 Positions. | |
61082-062422PLF | Amphenol Communications Solutions | BergStak® 0.80mm Pitch, Receptacle, Vertical, Double Row, 60 Positions. |
Price & Stock for 61082-082406LF by Amphenol Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
61082-082406LF
|
Avnet Americas | Conn Stacking Receptacle 80 Position 9mm to 12mm Stack Height 0.8mm Solder ST SMD T/R - Tape and Reel (Alt: 61082-082406LF) Min Qty: 500 Package Multiple: 500 Lead time: 5 Weeks, 0 Days Container: Reel | 0 |
|
$0.8020 | Buy Now | |
DISTI #
649-61082082406LF
|
Mouser Electronics | Board to Board & Mezzanine Connectors 0.8MM BTB REC ASSY-61082-082406LF RoHS: Compliant | 0 |
|
$0.8740 / $1.7800 | Order Now |