There are no models available for this part yet.
Overview of 61082-084402LF by Amphenol FCi
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
61082-084402LF | Amphenol Communications Solutions | BergStak® 0.80mm Pitch, Receptacle, Vertical, Double Row, 80 Positions. | |
61082-041502PLF | Amphenol Communications Solutions | BergStak® 0.80mm Pitch, Receptacle, Vertical, Double Row, 40 Positions. | |
61082-062422PLF | Amphenol Communications Solutions | BergStak® 0.80mm Pitch, Receptacle, Vertical, Double Row, 60 Positions. |
Price & Stock for 61082-084402LF by Amphenol FCi
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
BRG61082-084402LF
|
Heilind Electronics | 61082-084402LF-BERGSTAK R4 80P BERGSTAK | Americas - 0 in Stock |
|
$2.3895 / $2.4287 | Buy Now | |
DISTI #
BRG61082-084402LF
|
Interstate Connecting Components | 61082-084402LF-BERGSTAK R4 80P BERGSTAK | 0 |
|
$2.3895 / $2.4287 | Buy Now | |
Chip 1 Exchange | INSTOCK | 1495 |
|
RFQ |