Part Details for 61082-123B22LF by Amphenol FCi
Overview of 61082-123B22LF by Amphenol FCi
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 61082-123B22LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BRG61082-123B22LF
|
Heilind Electronics | 0.8MM BTB REC ASSY-61082-123B2 | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
BRG61082-123B22LF
|
Interstate Connecting Components | 0.8MM BTB REC ASSY-61082-123B2 | 0 |
|
Buy Now |