Part Details for 61082-124402LF by Amphenol Corporation
Overview of 61082-124402LF by Amphenol Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
61082-124402LF | Amphenol Communications Solutions | BergStak® 0.80mm Pitch, Receptacle, Vertical, Double Row, 120 Positions. | |
61082-041502PLF | Amphenol Communications Solutions | BergStak® 0.80mm Pitch, Receptacle, Vertical, Double Row, 40 Positions. | |
61082-062422PLF | Amphenol Communications Solutions | BergStak® 0.80mm Pitch, Receptacle, Vertical, Double Row, 60 Positions. |
Price & Stock for 61082-124402LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61082-124402LF
|
Avnet Americas | Conn Board to Board RCP 120 POS 0.8mm Solder ST SMD T/R - Tape and Reel (Alt: 61082-124402LF) RoHS: Compliant Min Qty: 1500 Package Multiple: 150 Lead time: 5 Weeks, 0 Days Container: Reel | 0 |
|
$2.1732 | Buy Now |
DISTI #
649-61082-124402LF
|
Mouser Electronics | Board to Board & Mezzanine Connectors BERGSTAK R4 120P REC RoHS: Compliant | 733 |
|
$2.3900 / $4.8300 | Buy Now |
DISTI #
61082-124402LF
|
Avnet Abacus | Conn Board to Board RCP 120 POS 0.8mm Solder ST SMD T/R (Alt: 61082-124402LF) RoHS: Compliant Min Qty: 1500 Package Multiple: 150 Lead time: 15 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
61082-124402LF
|
Avnet Asia | Conn Board to Board RCP 120 POS 0.8mm Solder ST SMD T/R (Alt: 61082-124402LF) RoHS: Compliant Min Qty: 1500 Package Multiple: 150 Lead time: 5 Weeks, 0 Days | 0 |
|
$2.3395 / $2.6361 | Buy Now |