61083-041126P
Description: Board Stacking Connector

Overview of 61083-041126P by Amphenol FCi

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 10 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Available Datasheets

Part # Manufacturer Description Datasheet
61083-141402LF Amphenol Communications Solutions BergStak® 0.80mm Pitch, Mezzanine Connector, Vertical Header, Double Row, 140 Positions.
61083-063409LF Amphenol Communications Solutions BergStak® 0.80mm Pitch, Mezzanine Connector, Vertical Header, Double Row, 60 Positions.
61083-101400LF Amphenol Communications Solutions BergStak® 0.80mm Pitch, Mezzanine Connector, Vertical Header, Double Row, 100 Positions.

CAD Models for 61083-041126P by Amphenol FCi
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 61083-041126P by Amphenol FCi

61083-041126P
Amphenol FCi
-
-
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
FCI
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8536.69.40.40
Body Breadth
0.24 inch
Body Depth
0.185 inch
Body Length
0.858 inch
Body/Shell Style
PLUG
Connector Type
BOARD STACKING CONNECTOR
Contact Finish Mating
GOLD FLASH (4) OVER PALLADIUM NICKEL (30)
Contact Finish Termination
Tin/Lead (Sn/Pb)
Contact Gender
MALE
Contact Material
BRASS
Contact Pattern
RECTANGULAR
Contact Resistance
50 mΩ
Contact Style
SQ PIN-SKT
Dielectric Withstanding Voltage
707VAC V
Durability
100 Cycles
Filter Feature
NO
Insertion Force-Max
0.9 N
Insulation Resistance
1000000000 Ω
Insulator Color
NATURAL
Insulator Material
GLASS FILLED LIQUID CRYSTAL POLYMER
JESD-609 Code
e0
Mating Contact Pitch
0.032 inch
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
Mounting Option 1
LOCKING
Mounting Style
STRAIGHT
Mounting Type
BOARD
Number Of Connectors
ONE
Number Of PCB Rows
2
Number of Rows Loaded
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Option
GENERAL PURPOSE
PCB Contact Pattern
RECTANGULAR
PCB Contact Row Spacing
4.4 mm
Plating Thickness
FLASH inch
Rated Current (Signal)
0.8 A
Reference Standard
CSA, UL
Terminal Pitch
0.8 mm
Termination Type
SURFACE MOUNT
Total Number of Contacts
40
UL Flammability Code
94V-0
Withdrawl Force-Min
0.1 N
Want to compare parts?
  1. 61083-041126P
    Amphenol FCi
    Board Stacking Connector
    VS

Alternate Parts for 61083-041126P

This table gives cross-reference parts and alternative options found for 61083-041126P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 61083-041126P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
61083-041529PLF Board Stacking Connector Amphenol FCi 61083-041126P vs 61083-041529PLF
61083-041102P Board Stacking Connector Amphenol FCi 61083-041126P vs 61083-041102P
61083-041607PLF Board Stacking Connector Amphenol FCi 61083-041126P vs 61083-041607PLF
61083-041407PLF Board Stacking Connector Amphenol FCi 61083-041126P vs 61083-041407PLF
61083-042009P Board Stacking Connector Amphenol FCi 61083-041126P vs 61083-042009P
61083-041609PLF Board Stacking Connector Amphenol FCi 61083-041126P vs 61083-041609PLF
61083-041009P Board Stacking Connector Amphenol FCi 61083-041126P vs 61083-041009P
61083-042007P Board Stacking Connector Amphenol FCi 61083-041126P vs 61083-042007P
61083-041629PLF Board Stacking Connector Amphenol FCi 61083-041126P vs 61083-041629PLF
61083-041026P Board Stacking Connector Amphenol FCi 61083-041126P vs 61083-041026P

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 61083-041126P by Amphenol FCi.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 61083-041126P by Amphenol FCi

Select Manufacturer
Which Manufacturer of 61083-041126P would you like to use for your alert(s)?
  • Please alert me when 61083-041126P inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 61083-041126P alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 61083-041126P to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 61083-041126P alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 61083-041126P.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 61083-041126P by Amphenol FCi

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: