Part Details for 61083-041527LF by Amphenol FCi
Overview of 61083-041527LF by Amphenol FCi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 61083-041527LF
61083-041527LF CAD Models
61083-041527LF Part Data Attributes:
|
61083-041527LF
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
61083-041527LF
Amphenol FCi
Board Stacking Connector
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | FCI | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Body Breadth | 0.24 inch | |
Body Depth | 0.185 inch | |
Body Length | 0.858 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Mating | GOLD (15) OVER NICKEL (50) | |
Contact Finish Termination | Matte Tin (Sn) | |
Contact Gender | MALE | |
Contact Material | BRASS | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 50 mΩ | |
Contact Style | SQ PIN-SKT | |
Dielectric Withstanding Voltage | 707VAC V | |
Durability | 100 Cycles | |
Filter Feature | NO | |
Insertion Force-Max | 0.9 N | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | NATURAL | |
Insulator Material | GLASS FILLED LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e3 | |
Mating Contact Pitch | 0.032 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 4.4 mm | |
Plating Thickness | 15u inch | |
Rated Current (Signal) | 0.8 A | |
Reference Standard | CSA, UL | |
Terminal Pitch | 0.8 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 40 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | 0.1 N |
Alternate Parts for 61083-041527LF
This table gives cross-reference parts and alternative options found for 61083-041527LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 61083-041527LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
61083-041627PLF | Board Stacking Connector | Amphenol FCi | 61083-041527LF vs 61083-041627PLF |
61083-041506PLF | Board Stacking Connector | Amphenol FCi | 61083-041527LF vs 61083-041506PLF |
61083-041420PLF | Board Stacking Connector | Amphenol FCi | 61083-041527LF vs 61083-041420PLF |
61083-041026P | Board Stacking Connector | Amphenol FCi | 61083-041527LF vs 61083-041026P |
61083-041007P | Board Stacking Connector | Amphenol FCi | 61083-041527LF vs 61083-041007P |
61083-041609PLF | Board Stacking Connector | Amphenol FCi | 61083-041527LF vs 61083-041609PLF |
61083-041100P | Board Stacking Connector | Amphenol FCi | 61083-041527LF vs 61083-041100P |
61083-041407PLF | Board Stacking Connector | Amphenol FCi | 61083-041527LF vs 61083-041407PLF |
61083-041002P | Board Stacking Connector | Amphenol FCi | 61083-041527LF vs 61083-041002P |
61083-041606PLF | Board Stacking Connector | Amphenol FCi | 61083-041527LF vs 61083-041606PLF |