Part Details for 61083-044402LF by Amphenol FCi
Overview of 61083-044402LF by Amphenol FCi
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 61083-044402LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
E02:0323_00921561
|
Arrow Electronics | BergStak® 0.80mm Pitch, Mezzanine Connector, Vertical Header, Double Row, 40 Positions Min Qty: 600 Package Multiple: 600 Lead time: 11 Weeks Date Code: 2231 | Europe - 11400 |
|
$0.6384 / $0.6571 | Buy Now |
DISTI #
P40:2555_11212454
|
Arrow Electronics | BergStak® 0.80mm Pitch, Mezzanine Connector, Vertical Header, Double Row, 40 Positions Min Qty: 600 Package Multiple: 600 Lead time: 8 Weeks Date Code: 2218 | Europe - 2400 |
|
$0.6447 / $0.7178 | Buy Now |
DISTI #
70248517
|
RS | Conn, Rect., Board-to-Board, Header, Vertical, 40 Pos., Dual Row, Bergstak | Amphenol FCI (Amphenol CS) 61083-044402LF RoHS: Not Compliant Min Qty: 600 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$0.8300 / $1.3800 | RFQ |
DISTI #
BRG61083-044402LF
|
Heilind Electronics | 0.8MM B TO B PLUG ASSY | Americas - 0 in Stock |
|
$0.7795 / $0.8192 | Buy Now |
DISTI #
BRG61083-044402LF
|
Interstate Connecting Components | 0.8MM B TO B PLUG ASSY | 0 |
|
$0.7795 / $0.8192 | Buy Now |
DISTI #
Amphenol FCI 61083-044402LF
|
PEI Genesis | 0.8MM B TO B PLUG ASSY | 0 |
|
Buy Now | |
|
Velocity Electronics | Our Stock | 5 |
|
RFQ | |
|
Chip 1 Exchange | INSTOCK | 8624 |
|
RFQ | |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 50 |
|
$1.0000 / $1.5400 | Buy Now |
|
Perfect Parts Corporation | 43380 |
|
RFQ |
Part Details for 61083-044402LF
61083-044402LF CAD Models
61083-044402LF Part Data Attributes
|
61083-044402LF
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
61083-044402LF
Amphenol FCi
Board Stacking Connector, 40 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, Plug, LEAD FREE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL FCI ASIA PTE LTD | |
Package Description | LEAD FREE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Board Mounting Option | PEG | |
Body Breadth | 0.24 inch | |
Body Depth | 0.303 inch | |
Body Length | 0.858 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Mating | GOLD (8) OVER NICKEL (50) | |
Contact Gender | MALE | |
Contact Material | BRASS | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 50 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 707VAC V | |
Durability | 100 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 0.9 N | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | NATURAL | |
Insulator Material | GLASS FILLED LIQUID CRYSTAL POLYMER | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.032 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 4.4 mm | |
Plating Thickness | 78.7u inch | |
Rated Current (Signal) | 0.8 A | |
Reference Standard | CSA, UL | |
Terminal Pitch | 0.8 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 40 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | 0.1 N |
Alternate Parts for 61083-044402LF
This table gives cross-reference parts and alternative options found for 61083-044402LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 61083-044402LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
61083-044606LF | Board Stacking Connector, 40 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, Plug, LEAD FREE | Amphenol Communications Solutions | 61083-044402LF vs 61083-044606LF |
61083-044402 | Board Connector, Plug, LEAD FREE | Amphenol FCi | 61083-044402LF vs 61083-044402 |
61083-044602LF | Board Stacking Connector, 40 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, Plug, LEAD FREE | Amphenol FCi | 61083-044402LF vs 61083-044602LF |
61083-044409LF | BergStak® 0.80mm Pitch, Mezzanine Connector, Vertical Header, Double Row, 40 Positions. | Amphenol Communications Solutions | 61083-044402LF vs 61083-044409LF |
61083-044029P | Board Stacking Connector | Amphenol FCi | 61083-044402LF vs 61083-044029P |
61083-044021 | Board Connector, 40 Contact(s), 2 Row(s), Male, Straight, 0.031 inch Pitch, Surface Mount Terminal, Receptacle, | Amphenol Communications Solutions | 61083-044402LF vs 61083-044021 |
61083-044506LF | Board Stacking Connector, 40 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, Plug, LEAD FREE | Amphenol Communications Solutions | 61083-044402LF vs 61083-044506LF |
61083-044406LF | Board Stacking Connector, 40 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, Plug, LEAD FREE | Amphenol FCi | 61083-044402LF vs 61083-044406LF |
61083-044106 | Board Stacking Connector, 40 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, Plug, | Amphenol FCi | 61083-044402LF vs 61083-044106 |
61083-044603 | Board Stacking Connector, 40 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, Plug, LEAD FREE | Amphenol Communications Solutions | 61083-044402LF vs 61083-044603 |