Part Details for 61083-121402LF by Amphenol FCi
Overview of 61083-121402LF by Amphenol FCi
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 61083-121402LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
V72:2272_06328800
|
Arrow Electronics | BergStak® 0.80mm Pitch, Mezzanine Connector, Vertical Header, Double Row, 120 Positions RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks Date Code: 1912 Container: Cut Strips | Americas - 316 |
|
$4.3990 / $5.7280 | Buy Now |
DISTI #
70346216
|
RS | Bergstak(R) : 120 Positions, Dual Row, BTB Vertical Header tape&reel | Amphenol FCI (Amphenol CS) 61083-121402LF RoHS: Not Compliant Min Qty: 650 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$6.3100 / $6.8600 | RFQ |
DISTI #
BRG61083-121402LF
|
Heilind Electronics | 0.8MM B TO B PLUG ASSY | Americas - 487 in Stock |
|
$5.5758 / $5.6673 | Buy Now |
DISTI #
34844482
|
Verical | BergStak® 0.80mm Pitch, Mezzanine Connector, Vertical Header, Double Row, 120 Positions RoHS: Compliant Min Qty: 650 Package Multiple: 650 | Americas - 5850 |
|
$4.7600 | Buy Now |
DISTI #
39803479
|
Verical | BergStak® 0.80mm Pitch, Mezzanine Connector, Vertical Header, Double Row, 120 Positions RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 1912 | Americas - 316 |
|
$4.3990 / $5.7280 | Buy Now |
DISTI #
BRG61083-121402LF
|
Interstate Connecting Components | 0.8MM B TO B PLUG ASSY | 162 |
|
$5.5758 / $5.6673 | Buy Now |
DISTI #
Amphenol FCI 61083-121402LF
|
PEI Genesis | 0.8MM B TO B PLUG ASSY | 6075 |
|
Buy Now |
Part Details for 61083-121402LF
61083-121402LF CAD Models
61083-121402LF Part Data Attributes
|
61083-121402LF
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
61083-121402LF
Amphenol FCi
Board Stacking Connector, 120 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, Plug, LEAD FREE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL FCI ASIA PTE LTD | |
Package Description | LEAD FREE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Board Mounting Option | PEG | |
Body Breadth | 0.24 inch | |
Body Depth | 0.185 inch | |
Body Length | 2.118 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Mating | GOLD (8) OVER NICKEL (50) | |
Contact Gender | MALE | |
Contact Material | BRASS | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 50 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 707VAC V | |
Durability | 100 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 0.9 N | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | NATURAL | |
Insulator Material | GLASS FILLED LIQUID CRYSTAL POLYMER | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.032 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 4.4 mm | |
Plating Thickness | 78.7u inch | |
Rated Current (Signal) | 0.8 A | |
Reference Standard | CSA, UL | |
Terminal Pitch | 0.8 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 120 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | 0.1 N |
Alternate Parts for 61083-121402LF
This table gives cross-reference parts and alternative options found for 61083-121402LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 61083-121402LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
61083-121602LF | Board Stacking Connector, 120 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, Plug, LEAD FREE | Amphenol FCi | 61083-121402LF vs 61083-121602LF |
61083-121402LF | BergStak® 0.80mm Pitch, Mezzanine Connector, Vertical Header, Double Row, 120 Positions. | Amphenol Communications Solutions | 61083-121402LF vs 61083-121402LF |
61083-121009P | Board Stacking Connector | Amphenol FCi | 61083-121402LF vs 61083-121009P |
61083-121109P | Board Stacking Connector | Amphenol FCi | 61083-121402LF vs 61083-121109P |
61083-121402 | Board Connector, Plug, LEAD FREE | Amphenol FCi | 61083-121402LF vs 61083-121402 |
61083-121502LF | Board Stacking Connector, 120 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, Plug, LEAD FREE | Amphenol FCi | 61083-121402LF vs 61083-121502LF |